Part Details for SY58037UMY by Microchip Technology Inc
Overview of SY58037UMY by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SY58037UMY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-3231-ND
|
DigiKey | IC MULTIPLEXER 1 X 8:1 44MLF Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SY58037UMY
|
Avnet Americas | Multiplexer 1-Element CMOS 8-IN 44-Pin QFN Tray - Trays (Alt: SY58037UMY) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
SY58037UMY
|
Microchip Technology Inc | 5Gbps 8:1 CML Multiplexer w/ 1:2 Fanout, Projected EOL: 2017-08-29 RoHS: Compliant pbFree: Yes |
3385 Alternates Available |
|
$13.2800 / $18.3400 | Buy Now |
|
Onlinecomponents.com | 3120 Factory Stock |
|
$0 | Buy Now | |
|
Rochester Electronics | SY58037U - Precision EDGE, Ultra Precision 8:1 MUX ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 145 |
|
$14.9900 / $17.6300 | Buy Now |
DISTI #
SY58037UMY
|
Avnet Americas | Multiplexer 1-Element CMOS 8-IN 44-Pin QFN Tray - Trays (Alt: SY58037UMY) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
Ameya Holding Limited | MUX 8:1 5GBPS DUAL CML 44-MLF | 3385 |
|
RFQ | |
|
NAC | 5Gbps 8:1 CML Multiplexer w/ 1:2 Fanout, Package: 44 VQFN 7x7x0.9mm TRAY - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
SY58037UMY
|
Avnet Silica | Multiplexer 1-Element CMOS 8-IN 44-Pin QFN Tray (Alt: SY58037UMY) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 0 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | ULTRA PRECISION 8:1 MUX WITH INTERNAL TERMINATION AND 1:2 CML FANOUT BUFFER | MUX 8:1 5GBPS DUAL CML 44-MLF | 9000 |
|
RFQ |
Part Details for SY58037UMY
SY58037UMY CAD Models
SY58037UMY Part Data Attributes:
|
SY58037UMY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY58037UMY
Microchip Technology Inc
MULTIPLEXER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ALSO OPERATES WITH 3.3V SUPPLY | |
Family | 58037 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-XQCC-N44 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Inverted Outputs | ||
Number of Outputs | 1 | |
Number of Terminals | 44 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TRAY | |
Power Supply Current-Max (ICC) | 200 mA | |
Propagation Delay (tpd) | 0.45 ns | |
Same Edge Skew-Max (tskwd) | 0.015 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
fmax-Min | 4000 MHz |
Alternate Parts for SY58037UMY
This table gives cross-reference parts and alternative options found for SY58037UMY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY58037UMY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY58037UMYTR | MULTIPLEXER | Microchip Technology Inc | SY58037UMY vs SY58037UMYTR |
SY58037UMG | 58037 SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, QCC44 | Microchip Technology Inc | SY58037UMY vs SY58037UMG |
SY58037UMGTR | 58037 SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, QCC44, 7 X 7 MM, LEAD FREE, MO-220, MLF-44 | Micrel Inc | SY58037UMY vs SY58037UMGTR |
SY58037UMY-TR | MULTIPLEXER | Microchip Technology Inc | SY58037UMY vs SY58037UMY-TR |
SY58037UMITR | Multiplexer, 58037 Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, 7 X 7 MM, MO-220, MLF-44 | Microchip Technology Inc | SY58037UMY vs SY58037UMITR |
SY58037UMI | Multiplexer, 58037 Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, 7 X 7 MM, MO-220, MLF-44 | Microchip Technology Inc | SY58037UMY vs SY58037UMI |