Part Details for SY58038UMY by Microchip Technology Inc
Overview of SY58038UMY by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Automotive
Price & Stock for SY58038UMY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y4638
|
Newark | 5Gbps 8:1 Lvpecl Multiplexer W/ 1:2 Fanout 44 Vqfn 7X7X0.9Mm Tray Rohs Compliant: Yes |Microchip SY58038UMY Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8900 | Buy Now |
DISTI #
576-3232-ND
|
DigiKey | IC MULTIPLEXER 1 X 8:1 44MLF Min Qty: 1 Lead time: 15 Weeks Container: Tray |
507 In Stock |
|
$13.8900 / $18.3400 | Buy Now |
DISTI #
SY58038UMY
|
Avnet Americas | Multiplexer 1-Element CMOS/TTL 8-IN 44-Pin QFN EP Tray - Trays (Alt: SY58038UMY) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$13.8900 / $18.3400 | Buy Now |
DISTI #
998-SY58038UMY
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 5Gbps 8:1 LVPECL Multiplexer w/ 1:2 Fanout RoHS: Compliant | 533 |
|
$13.8900 / $18.3400 | Buy Now |
DISTI #
SY58038UMY
|
Microchip Technology Inc | 5Gbps 8:1 LVPECL Multiplexer w/ 1:2 Fanout, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$13.2800 / $18.3400 | Buy Now |
|
Future Electronics | SY58038U Series 3.6 V Surface Mount Ultra Precision 8:1 Multiplexer - MLF-44 RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Container: Tray | 0Tray |
|
$14.9500 / $15.6900 | Buy Now |
|
Onlinecomponents.com | Clock MUX/Fanout Buffer - 2 Out 8 In - 44-Pin QFN EP - Tray |
163 In Stock 260 Factory Stock |
|
$13.4200 / $20.3800 | Buy Now |
|
Quest Components | MULTIPLEXER, 58038 SERIES, 1-FUNC, 8 LINE INPUT, 1 LINE OUTPUT, COMPLEMENTARY OUTPUT | 44 |
|
$25.5000 / $30.0000 | Buy Now |
DISTI #
SY58038UMY
|
Avnet Americas | Multiplexer 1-Element CMOS/TTL 8-IN 44-Pin QFN EP Tray - Trays (Alt: SY58038UMY) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$13.8900 / $18.3400 | Buy Now |
DISTI #
SY58038UMY
|
Avnet Americas | Multiplexer 1-Element CMOS/TTL 8-IN 44-Pin QFN EP Tray - Trays (Alt: SY58038UMY) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$13.8900 / $18.3400 | Buy Now |
Part Details for SY58038UMY
SY58038UMY CAD Models
SY58038UMY Part Data Attributes
|
SY58038UMY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY58038UMY
Microchip Technology Inc
58038 SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, QCC44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
Family | 58038 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-XQCC-N44 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Inverted Outputs | ||
Number of Outputs | 1 | |
Number of Terminals | 44 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 170 mA | |
Propagation Delay (tpd) | 0.5 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.015 ns | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
fmax-Min | 3500 MHz |
Alternate Parts for SY58038UMY
This table gives cross-reference parts and alternative options found for SY58038UMY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY58038UMY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY58038UMYTR | 58038 SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, QCC44, 7 X 7 MM, LEAD FREE, MO-220, MLF-44 | Microchip Technology Inc | SY58038UMY vs SY58038UMYTR |