-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
QUAD 4-CHANNEL, CROSS POINT SWITCH, QCC44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y4641
|
Newark | Crosspoint Switch, Ac/Dc Coupled, Qfn-44, Crosspoint Switch Type:Interface, I/O Compatibility:Cml, Cmos/Lvttl, Control Interface:Ac/Dc Coupled, Supply Voltage Min:2.375V, Supply Voltage Max:2.625V, Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip SY58040UMY RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.4700 | Buy Now |
DISTI #
SY58040UMY
|
Microchip Technology Inc | 5Gbps 4x4 CML Crosspoint Switch, VQFN, Projected EOL: 2034-07-19 RoHS: Compliant Lead time: 15 Weeks, 0 Days Container: Tray |
495 Alternates Available COO: Philippines |
|
$17.6900 / $24.4400 | Buy Now |
|
NAC | 5Gbps 4x4 CML Crosspoint Switch - Package: 44 VQFN 7x7x0.9mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 260 Container: Tray | 520 |
|
$19.2000 / $22.4900 | Buy Now |
DISTI #
SY58040UMY
|
Avnet Silica | Digital Crosspoint Single 4x4 5Gbps 44-Pin QFN Tray (Alt: SY58040UMY) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SY58040UMY
|
EBV Elektronik | Digital Crosspoint Single 4x4 5Gbps 44-Pin QFN Tray (Alt: SY58040UMY) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | QFN-44-EP(7x7) Signal Switches Multiplexers Decoders ROHS | 3 |
|
$25.6757 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SY58040UMY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY58040UMY
Microchip Technology Inc
QUAD 4-CHANNEL, CROSS POINT SWITCH, QCC44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | CROSS POINT SWITCH | |
Input Voltage-Max | 1.7 V | |
Input Voltage-Min | 0.1 V | |
JESD-30 Code | S-XQCC-N44 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max (Isup) | 0.3 mA | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for SY58040UMY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY58040UMY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SY58040UMG-TR | Microchip Technology Inc | Check for Price | 4-CHANNEL, CROSS POINT SWITCH, QCC44 | SY58040UMY vs SY58040UMG-TR |