Part Details for SY8008CAAC by Silergy Corporation
Overview of SY8008CAAC by Silergy Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SY8008CAAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2770 |
|
RFQ | ||
|
Win Source Electronics | 44228 |
|
$0.1700 / $0.2550 | Buy Now |
Part Details for SY8008CAAC
SY8008CAAC CAD Models
SY8008CAAC Part Data Attributes
|
SY8008CAAC
Silergy Corporation
Buy Now
Datasheet
|
Compare Parts:
SY8008CAAC
Silergy Corporation
Switching Regulator,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SILERGY CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.95 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.4 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1500 kHz | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
Alternate Parts for SY8008CAAC
This table gives cross-reference parts and alternative options found for SY8008CAAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY8008CAAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SY8008BAAC | Silergy Corporation | Check for Price | Switching Regulator, 1500kHz Switching Freq-Max, PDSO5, SOT-23 5 PIN | SY8008CAAC vs SY8008BAAC |
SY8008AAAC | Silergy Corporation | Check for Price | Switching Regulator, | SY8008CAAC vs SY8008AAAC |
TLV62568DBVT | Texas Instruments | Check for Price | 2.5V-5.5V input, 1A high efficiency step-down buck converter in SOT23 and SOT563 package 5-SOT-23 -40 to 125 | SY8008CAAC vs TLV62568DBVT |
SY8008AACC | Silergy Corporation | Check for Price | Switching Regulator, | SY8008CAAC vs SY8008AACC |
TLV62568DRLR | Texas Instruments | $0.2088 | 2.5V-5.5V input, 1A high efficiency step-down buck converter in SOT23 and SOT563 package 6-SOT-5X3 -40 to 125 | SY8008CAAC vs TLV62568DRLR |