-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 78659 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 730 |
|
$0.4200 / $1.5000 | Buy Now |
DISTI #
SY8088AAC
|
Avnet Asia | SYNCHRONOUS STEP DOWN REGULATOR 1.5M 1A (Alt: SY8088AAC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Step-down type Fixed 1A 2.5V~5.5V SOT-23-5 DC-DC Converters ROHS | 5120 |
|
$0.0588 / $0.0892 | Buy Now |
|
Win Source Electronics | High Efficiency 1.5MHz, 1A Synchronous Step Down Regulator | 189000 |
|
$0.0790 / $0.1180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy