Part Details for SY87700ALZG-TR by Microchip Technology Inc
Overview of SY87700ALZG-TR by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SY87700ALZG-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$0 | Buy Now | |
|
NAC | 3.3V 32Mbps-175 Mbps CDR - Package: 28 SOIC .300In T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 0 |
|
RFQ |
Part Details for SY87700ALZG-TR
SY87700ALZG-TR CAD Models
SY87700ALZG-TR Part Data Attributes:
|
SY87700ALZG-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY87700ALZG-TR
Microchip Technology Inc
ATM/SONET/SDH Clock Recovery Circuit, 1-Func, PDSO28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PDSO-G28 | |
Length | 17.93 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH CLOCK RECOVERY CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.52 mm |
Alternate Parts for SY87700ALZG-TR
This table gives cross-reference parts and alternative options found for SY87700ALZG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY87700ALZG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY87701ALHI | Clock Recovery Circuit, 1-Func, PQFP32, TQFP-32 | Micrel Inc | SY87700ALZG-TR vs SY87701ALHI |
SY87700LHG | CLOCK RECOVERY CIRCUIT, PQFP32 | Microchip Technology Inc | SY87700ALZG-TR vs SY87700LHG |
SY87700LZI | SY87700LZI | Microchip Technology Inc | SY87700ALZG-TR vs SY87700LZI |
SY87700LSI | Clock Recovery Circuit, 1-Func, Bipolar, PDSO28, 0.300 INCH, SOIC-28 | Microchip Technology Inc | SY87700ALZG-TR vs SY87700LSI |
SY87700LHITR | Clock Recovery Circuit, 1-Func, PQFP32, TQFP-32 | Microchip Technology Inc | SY87700ALZG-TR vs SY87700LHITR |
SY87700LHI | SY87700LHI | Micrel Inc | SY87700ALZG-TR vs SY87700LHI |
SY87701ALHG-TR | CLOCK RECOVERY CIRCUIT | Microchip Technology Inc | SY87700ALZG-TR vs SY87701ALHG-TR |
SY69753ALHG | CLOCK RECOVERY CIRCUIT, PQFP32 | Microchip Technology Inc | SY87700ALZG-TR vs SY69753ALHG |
SY87700LZITR | Clock Recovery Circuit, 1-Func, PDSO28, 0.300 INCH, SOIC-28 | Microchip Technology Inc | SY87700ALZG-TR vs SY87700LZITR |
SY87700LZGTR | Clock Recovery Circuit, 1-Func, PDSO28, 0.300 INCH, LEAD FREE, SOIC-28 | Micrel Inc | SY87700ALZG-TR vs SY87700LZGTR |