Part Details for SY87739LHITR by Micrel Inc
Overview of SY87739LHITR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SY87739LHITR
SY87739LHITR CAD Models
SY87739LHITR Part Data Attributes:
|
SY87739LHITR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY87739LHITR
Micrel Inc
Support Circuit, 1-Func, PQFP32, 7 X 7 MM, TQFP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | QFP | |
Package Description | HTQFP, TQFP32,.35SQ,32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Applications | ATM; SDH; SONET | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTQFP | |
Package Equivalence Code | TQFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.28 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for SY87739LHITR
This table gives cross-reference parts and alternative options found for SY87739LHITR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY87739LHITR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY87739LHY | ATM/SONET/SDH SUPPORT CIRCUIT, PQFP32 | Microchip Technology Inc | SY87739LHITR vs SY87739LHY |
SY87739LHY-TR | ATM/SONET/SDH SUPPORT CIRCUIT, PQFP32 | Microchip Technology Inc | SY87739LHITR vs SY87739LHY-TR |
SY87739LHI | Support Circuit, 1-Func, PQFP32, 7 X 7 MM, TQFP-32 | Microchip Technology Inc | SY87739LHITR vs SY87739LHI |
SY87739LHITR | Support Circuit, 1-Func, PQFP32, 7 X 7 MM, TQFP-32 | Microchip Technology Inc | SY87739LHITR vs SY87739LHITR |