Part Details for SY88053CLMG-TR by Microchip Technology Inc
Overview of SY88053CLMG-TR by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SY88053CLMG-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y4719
|
Newark | 1G - 12.5G Limiting Post Amplifier W/Programmable Decision Threshold 16 Vqfn 3X3X1.00Mm T/R Rohs Compliant: Yes |Microchip SY88053CLMG-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.5200 | Buy Now |
DISTI #
79AH7139
|
Newark | Vqfn 1G - 12.5G Limiting Post Amplifier W/Programmable Decision Threshold Rohs Compliant: Yes |Microchip SY88053CLMG-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.5200 | Buy Now |
DISTI #
SY88053CLMG-CT-ND
|
DigiKey | IC LIMITING AMP 16QFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6968 In Stock |
|
$7.3000 / $9.6500 | Buy Now |
DISTI #
SY88053CLMG-TR
|
Avnet Americas | SP Amp Limiting Amplifier Single 3.6V 16-Pin QFN T/R - Tape and Reel (Alt: SY88053CLMG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$7.3000 / $9.6500 | Buy Now |
DISTI #
998-SY88053CLMGTR
|
Mouser Electronics | Limiting Amplifiers 1G - 12.5G Limiting Post Amplifier w/Programmable Decision Threshold RoHS: Compliant | 0 |
|
$7.3000 | Order Now |
DISTI #
V72:2272_07852872
|
Arrow Electronics | SP Amp Limiting Amp Single 3.6V 16-Pin QFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2145 Container: Cut Strips | Americas - 965 |
|
$7.9510 / $8.6260 | Buy Now |
DISTI #
SY88053CLMG-TR
|
Microchip Technology Inc | 1G - 12.5G Limiting Post Amplifier w/Programmable Decision Threshold, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
14000 Alternates Available |
|
$6.9700 / $9.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$7.4700 | Buy Now |
|
Onlinecomponents.com | 16000 Factory Stock |
|
$6.7500 / $18.9700 | Buy Now | |
DISTI #
61186972
|
Verical | SP Amp Limiting Amp Single 3.6V 16-Pin QFN EP T/R Min Qty: 1 Package Multiple: 1 Date Code: 2145 | Americas - 965 |
|
$7.9510 / $8.6260 | Buy Now |
Part Details for SY88053CLMG-TR
SY88053CLMG-TR CAD Models
SY88053CLMG-TR Part Data Attributes:
|
SY88053CLMG-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY88053CLMG-TR
Microchip Technology Inc
SPECIALTY TELECOM CIRCUIT, QCC16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 3 X 3 MM, LEAD FREE, QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Rate | 1250000 Mbps | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for SY88053CLMG-TR
This table gives cross-reference parts and alternative options found for SY88053CLMG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY88053CLMG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY88053CLMG | SPECIALTY TELECOM CIRCUIT, QCC16 | Microchip Technology Inc | SY88053CLMG-TR vs SY88053CLMG |