Part Details for SY88843VEY-TR by Microchip Technology Inc
Overview of SY88843VEY-TR by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SY88843VEY-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SY88843VEY-TR-ND
|
DigiKey | IC LIMIT AMP 10MSOP Min Qty: 72 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
4000 In Stock |
|
$4.2000 | Buy Now |
DISTI #
SY88843VEY-TR-ND
|
DigiKey | IC LIMIT AMP 10MSOP Min Qty: 72 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SY88843VEY-TR
|
Microchip Technology Inc | 3.3V-5V 3.2 Gbps CML Post Amp, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.1400 / $10.5200 | Buy Now |
|
Rochester Electronics | 3.3V/5V 3.2 Giga Bits Per Sec CML Low-Power Limiting Post Amplifier W/TTL Sd ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4000 |
|
$3.6100 / $4.2400 | Buy Now |
|
NAC | 3.3V-5V 3.2 Gbps CML Post Amp, Package: 10 MSOP 3x3x1.0mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for SY88843VEY-TR
SY88843VEY-TR CAD Models
SY88843VEY-TR Part Data Attributes:
|
SY88843VEY-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY88843VEY-TR
Microchip Technology Inc
ATM/SONET/SDH SUPPORT CIRCUIT, PDSO10
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, MSOP-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for SY88843VEY-TR
This table gives cross-reference parts and alternative options found for SY88843VEY-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY88843VEY-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY88843VEY | ATM/SONET/SDH SUPPORT CIRCUIT, PDSO10 | Microchip Technology Inc | SY88843VEY-TR vs SY88843VEY |