Part Details for SY88932LMG-TR by Microchip Technology Inc
Overview of SY88932LMG-TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Price & Stock for SY88932LMG-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SY88932LMG-TR-ND
|
DigiKey | IC LASER DRVR 4.25GB 3.6V 16MLF Min Qty: 1000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.5100 | Buy Now |
DISTI #
SY88932LMG-TR
|
Avnet Americas | 3.3V 4.5 GBPS AC COUPLED - Tape and Reel (Alt: SY88932LMG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$8.5100 / $11.2400 | Buy Now |
DISTI #
998-SY88932LMGTR
|
Mouser Electronics | Laser Drivers 3.3V 4.5 Gbps AC coupled RoHS: Compliant | 0 |
|
$8.5100 | Order Now |
DISTI #
SY88932LMG-TR
|
Microchip Technology Inc | 3.3V 4.5 Gbps AC coupled, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.5600 / $11.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$5.1400 | Buy Now |
|
Onlinecomponents.com | Laser Driver - DFB - 4.25Gbps - 1-CH - 16-Pin QFN EP - Tape&Reel | 0 |
|
$5.2900 / $14.4800 | Buy Now |
DISTI #
SY88932LMG-TR
|
Avnet Americas | 3.3V 4.5 GBPS AC COUPLED - Tape and Reel (Alt: SY88932LMG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$8.5100 / $11.2400 | Buy Now |
DISTI #
SY88932LMG-TR
|
Avnet Americas | 3.3V 4.5 GBPS AC COUPLED - Tape and Reel (Alt: SY88932LMG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$8.5100 / $11.2400 | Buy Now |
|
NAC | 3.3V 4.5 Gbps AC coupled - Package: 16 VQFN 3x3x1.00mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$5.2000 / $6.2600 | Buy Now |
|
Master Electronics | Laser Driver - DFB - 4.25Gbps - 1-CH - 16-Pin QFN EP - Tape&Reel | 0 |
|
$5.2900 / $14.4800 | Buy Now |
Part Details for SY88932LMG-TR
SY88932LMG-TR CAD Models
SY88932LMG-TR Part Data Attributes
|
SY88932LMG-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY88932LMG-TR
Microchip Technology Inc
SPECIALTY INTERFACE CIRCUIT, QCC16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, MLF-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.95 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for SY88932LMG-TR
This table gives cross-reference parts and alternative options found for SY88932LMG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY88932LMG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY88932LMI-TR | SPECIALTY INTERFACE CIRCUIT, QCC16 | Microchip Technology Inc | SY88932LMG-TR vs SY88932LMI-TR |
SY88932LMGTR | SPECIALTY INTERFACE CIRCUIT, QCC16, LEAD FREE, MLF-16 | Micrel Inc | SY88932LMG-TR vs SY88932LMGTR |