Part Details for SY88943VKG-TR by Microchip Technology Inc
Overview of SY88943VKG-TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SY88943VKG-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SY88943VKG-TR-ND
|
DigiKey | IC LIMIT AMP 10MSOP Min Qty: 1000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.7200 | Buy Now |
DISTI #
SY88943VKG-TR
|
Avnet Americas | 3.3V-5V 2.5GBPS PECL POST AMP - Tape and Reel (Alt: SY88943VKG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$9.7200 / $12.8400 | Buy Now |
DISTI #
998-SY88943VKGTR
|
Mouser Electronics | Limiting Amplifiers 3.3V-5V 2.5Gbps PECL Post Amp RoHS: Compliant | 0 |
|
$9.7200 / $12.8400 | Order Now |
DISTI #
SY88943VKG-TR
|
Microchip Technology Inc | 3.3V-5V 2.5Gbps PECL Post Amp, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
8000 Alternates Available |
|
$7.4800 / $12.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$5.8600 | Buy Now |
|
Onlinecomponents.com | SP Amp Limiting Post Amplifier Single 10-Pin MSOP EP T/R | 9000 Factory Stock |
|
$6.0300 / $16.5200 | Buy Now |
DISTI #
SY88943VKG-TR
|
Avnet Americas | 3.3V-5V 2.5GBPS PECL POST AMP - Tape and Reel (Alt: SY88943VKG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$9.7200 / $12.8400 | Buy Now |
|
Ameya Holding Limited | IC POST AMP PECL LIMITING 10MSOP | 1000 |
|
RFQ | |
DISTI #
SY88943VKG-TR
|
Avnet Americas | 3.3V-5V 2.5GBPS PECL POST AMP - Tape and Reel (Alt: SY88943VKG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$9.7200 / $12.8400 | Buy Now |
|
NAC | 3.3V-5V 2.5Gbps PECL Post Amp - Package: 10 MSOP 3x3x1.0mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 7000 |
|
$5.9300 / $7.1500 | Buy Now |
Part Details for SY88943VKG-TR
SY88943VKG-TR CAD Models
SY88943VKG-TR Part Data Attributes
|
SY88943VKG-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY88943VKG-TR
Microchip Technology Inc
ATM/SONET/SDH SUPPORT CIRCUIT, PDSO10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 3 MM, LEAD FREE, MSOP-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Applications | SDH; SONET | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 45 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for SY88943VKG-TR
This table gives cross-reference parts and alternative options found for SY88943VKG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY88943VKG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY88943VKC | Support Circuit, 1-Func, Bipolar, PDSO10, 3 MM, MSOP-10 | Micrel Inc | SY88943VKG-TR vs SY88943VKC |
SY88943VKCTR | Support Circuit, 1-Func, Bipolar, PDSO10, 3 MM, MSOP-10 | Micrel Inc | SY88943VKG-TR vs SY88943VKCTR |
SY88943VKC | Support Circuit, 1-Func, Bipolar, PDSO10, 3 MM, MSOP-10 | Microchip Technology Inc | SY88943VKG-TR vs SY88943VKC |