Part Details for SY89218UHY by Microchip Technology Inc
Overview of SY89218UHY by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SY89218UHY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y4807
|
Newark | 2.5V Integrated Divider + Fanout With 15 Lvds Outputs Asn Fsi Inputs 64 Tqfp 10X10X1.0Mm Tray Rohs Compliant: Yes |Microchip SY89218UHY RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.9700 | Buy Now |
DISTI #
576-1615-ND
|
DigiKey | IC CLK BUFFER 2:15 2GHZ 64TQFP Min Qty: 160 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$20.7201 | Buy Now |
DISTI #
SY89218UHY
|
Avnet Americas | Clock Fanout Buffer 15-OUT 64-Pin TQFP EP Tray - Trays (Alt: SY89218UHY) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$20.7200 / $27.3400 | Buy Now |
DISTI #
SY89218UHY
|
Microchip Technology Inc | 2.5V Integrated Divider + Fanout with 15 LVDS Outputs asn FSI Inputs, Projected EOL: 2034-02-08 RoHS: Compliant pbFree: Yes |
6518 Alternates Available |
|
$15.9500 / $27.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 6400 Factory Stock |
|
$12.8700 / $26.9600 | Buy Now |
|
NAC | 2.5V Integrated Divider + Fanout with 15 LVDS Outputs asn FSI Inputs - Package: 64 TQFP 10x10x1.0mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 160 Container: Tray | 5120 |
|
$12.6500 / $14.8100 | Buy Now |
DISTI #
SY89218UHY
|
Avnet Silica | (Alt: SY89218UHY) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 6400 Factory Stock |
|
$12.8700 / $26.9600 | Buy Now |
Part Details for SY89218UHY
SY89218UHY CAD Models
SY89218UHY Part Data Attributes
|
SY89218UHY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY89218UHY
Microchip Technology Inc
89218 SERIES, LOW SKEW CLOCK DRIVER, 15 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Family | 89218 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 64 | |
Number of True Outputs | 15 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Packing Method | TRAY | |
Propagation Delay (tpd) | 1.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
fmax-Min | 2000 MHz |
Alternate Parts for SY89218UHY
This table gives cross-reference parts and alternative options found for SY89218UHY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY89218UHY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY89218UHG | SY89218UHG | Micrel Inc | SY89218UHY vs SY89218UHG |