Part Details for SY89228UMG by Microchip Technology Inc
Overview of SY89228UMG by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for SY89228UMG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y4811
|
Newark | Divide-By-3 And 5 Lvpecl Clock Divider With Internal Termination And Fsi (1Ghz) 16 Vqfn 3X3X1.00Mm Tube Rohs Compliant: Yes |Microchip SY89228UMG Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2200 | Buy Now |
DISTI #
576-1650-5-ND
|
DigiKey | IC CLOCK DIVIDER 16QFN Min Qty: 1 Lead time: 7 Weeks Container: Tube |
242 In Stock |
|
$6.6800 | Buy Now |
DISTI #
SY89228UMG
|
Avnet Americas | Clock Divider 3-IN CML/LVDS/PECL 16-Pin QFN - Rail/Tube (Alt: SY89228UMG) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$5.0600 / $6.6800 | Buy Now |
DISTI #
998-SY89228UMG
|
Mouser Electronics | Clock Drivers & Distribution Divide-by-3 and 5 LVPECL Clock Divider with Internal Termination and FSI (1GHz) RoHS: Compliant | 110 |
|
$5.0600 / $6.6800 | Buy Now |
DISTI #
SY89228UMG
|
Microchip Technology Inc | Divide-by-3 and 5 LVPECL Clock Divider with Internal Termination and FSI (1GHz), Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1200 Alternates Available |
|
$4.8300 / $6.6800 | Buy Now |
|
Future Electronics | Divide-by-3 & 5 LVPECL Clock Divider w/ Internal Termination & FSI. MLF33Q-16L RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Tube | 0Tube |
|
$6.5500 | Buy Now |
|
Onlinecomponents.com | Clock Divider Buffer - 1 Out 1 In - 16-Pin QFN EP - Tube | 0 |
|
$4.9900 / $7.2800 | Buy Now |
DISTI #
SY89228UMG
|
Avnet Americas | Clock Divider 3-IN CML/LVDS/PECL 16-Pin QFN - Rail/Tube (Alt: SY89228UMG) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$5.0600 / $6.6800 | Buy Now |
|
Ameya Holding Limited | Divide-by-3 & 5 LVPECL Clock Divider w/ Internal Termination & FSI. MLF33Q-16L | 1200 |
|
RFQ | |
DISTI #
SY89228UMG
|
Avnet Americas | Clock Divider 3-IN CML/LVDS/PECL 16-Pin QFN - Rail/Tube (Alt: SY89228UMG) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$5.0600 / $6.6800 | Buy Now |
Part Details for SY89228UMG
SY89228UMG CAD Models
SY89228UMG Part Data Attributes
|
SY89228UMG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY89228UMG
Microchip Technology Inc
89228 SERIES, LOW SKEW CLOCK DRIVER, 1 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MLF-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES WITH 3.3 VOLT SUPPLY | |
Family | 89228 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 1.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
fmax-Min | 1500 MHz |
Alternate Parts for SY89228UMG
This table gives cross-reference parts and alternative options found for SY89228UMG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY89228UMG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY89228UMGTR | 89228 SERIES, LOW SKEW CLOCK DRIVER, 1 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC16, 3 X 3 MM, LEAD FREE, MLF-16 | Microchip Technology Inc | SY89228UMG vs SY89228UMGTR |