There are no models available for this part yet.
Overview of SY89307VMG-TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Communication and Networking
Price & Stock for SY89307VMG-TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71Y4833
|
Newark | 3.3V/5V Differential Receiver With Variable Output Swing 8 Vdfn 2X2X0.9Mm T/R Rohs Compliant: Yes |Microchip SY89307VMG-TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.8900 | Buy Now | |
DISTI #
1611-SY89307VMG-CT-ND
|
DigiKey | IC RECEIVER DIFF PECL/ECL 8-MLF Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7800 / $4.9700 | Buy Now | |
DISTI #
SY89307VMG-TR
|
Avnet Americas | 3.3V/5V DIFFERENTIAL RECEIVER WITH VARIABLE OUTPUT SWING - Tape and Reel (Alt: SY89307VMG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$3.7700 / $4.9700 | Buy Now | |
DISTI #
SY89307VMG-TR
|
Microchip Technology Inc | 3.3V/5V Differential Receiver with Variable Output Swing, Projected EOL: 2025-10-19 RoHS: Compliant pbFree: Yes |
5000 Alternates Available |
|
$2.9000 / $4.9700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.2800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3500 / $4.9100 | Buy Now | ||
NAC | 3.3V/5V Differential Receiver with Variable Output Swing - Package: 8 VDFN 2x2x0.9mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.3600 / $2.9100 | Buy Now | ||
DISTI #
SY89307VMG-TR
|
Avnet Silica | 3.3V/5V DIFFERENTIAL RECEIVER WITH VARIABLE OUTPUT SWING (Alt: SY89307VMG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
SY89307VMG-TR
|
EBV Elektronik | 3.3V/5V DIFFERENTIAL RECEIVER WITH VARIABLE OUTPUT SWING (Alt: SY89307VMG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$2.3500 / $4.9100 | Buy Now |
CAD Models for SY89307VMG-TR by Microchip Technology Inc
Part Data Attributes for SY89307VMG-TR by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
MLF-8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
SEATED HT-CALCULATED; ALSO OPERATES IN VCC 5V NOMINAL
|
High Level Input Current-Max
|
0.00015 A
|
Input Characteristics
|
DIFFERENTIAL
|
Interface IC Type
|
LINE RECEIVER
|
Interface Standard
|
GENERAL PURPOSE
|
JESD-30 Code
|
S-XDSO-N8
|
JESD-609 Code
|
e4
|
Length
|
2 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Out Swing-Min
|
0.565 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC8,.08,20
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
0.4 ns
|
Receiver Number of Bits
|
1
|
Seated Height-Max
|
0.9254 mm
|
Supply Current-Max
|
51 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Width
|
2 mm
|
Alternate Parts for SY89307VMG-TR
This table gives cross-reference parts and alternative options found for SY89307VMG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY89307VMG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY89307VMITR | Line Receiver, 1 Func, 1 Rcvr, 2 X 2 MM, MLF-8 | Microchip Technology Inc | SY89307VMG-TR vs SY89307VMITR |
SY89307VMGTR | LINE RECEIVER, DSO8, 2 X 2 MM, LEAD FREE, MLF-8 | Microchip Technology Inc | SY89307VMG-TR vs SY89307VMGTR |