Part Details for SY89329VMGTR by Micrel Inc
Overview of SY89329VMGTR by Micrel Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SY89329VMGTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 451 |
|
RFQ | ||
|
Quest Components | TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, DSO8 (Also Known As: SY89329VMG-TR) | 360 |
|
$2.4420 / $3.9600 | Buy Now |
|
Quest Components | TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, DSO8 | 360 |
|
$2.4420 / $3.9600 | Buy Now |
Part Details for SY89329VMGTR
SY89329VMGTR CAD Models
SY89329VMGTR Part Data Attributes
|
SY89329VMGTR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY89329VMGTR
Micrel Inc
TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, DSO8, 2 X 2 MM, LEAD FREE, MLF-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | DFN | |
Package Description | HVSON, | |
Pin Count | 8 | |
Manufacturer Package Code | MLF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Delay-Max | 0.6 ns | |
Interface IC Type | TTL/CMOS TO PECL TRANSLATOR | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9754 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm |
Alternate Parts for SY89329VMGTR
This table gives cross-reference parts and alternative options found for SY89329VMGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY89329VMGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY89329VMGTR | TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, DSO8, 2 X 2 MM, LEAD FREE, MLF-8 | Microchip Technology Inc | SY89329VMGTR vs SY89329VMGTR |
SY89329VMG-TR | TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, DSO8 | Microchip Technology Inc | SY89329VMGTR vs SY89329VMG-TR |
SY89329VMITR | TTL/CMOS to PECL Translator, 1 Func, Complementary Output, CMOS, 2 X 2 MM, MLF-8 | Microchip Technology Inc | SY89329VMGTR vs SY89329VMITR |