Part Details for SY89545LMG-TR by Microchip Technology Inc
Overview of SY89545LMG-TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SY89545LMG-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y4896
|
Newark | 3.3V, 3.2Gbps 4:1 Lvds Multiplexer 32 Vqfn 5X5X0.9Mm T/R Rohs Compliant: Yes |Microchip SY89545LMG-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.8600 | Buy Now |
DISTI #
150-SY89545LMG-TRCT-ND
|
DigiKey | IC MULTIPLEXER 1 X 4:1 32MLF Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
930 In Stock |
|
$5.6900 / $7.5000 | Buy Now |
DISTI #
SY89545LMG-TR
|
Avnet Americas | 3.3V, 3.2Gbps 4:1 LVDS MULTIPLEXER - Tape and Reel (Alt: SY89545LMG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$5.6900 / $7.5000 | Buy Now |
DISTI #
998-SY89545LMGTR
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 3.3V, 3.2Gbps 4:1 LVDS Multiplexer RoHS: Compliant | 248 |
|
$5.6300 / $6.9300 | Buy Now |
DISTI #
SY89545LMG-TR
|
Microchip Technology Inc | 3.3V, 3.2Gbps 4:1 LVDS Multiplexer, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
13000 Alternates Available |
|
$5.4300 / $7.5000 | Buy Now |
|
Future Electronics | 3.3V, 3.2Gbps 4:1 LVDS Multiplexer, -40C to +85C, VQFN-32 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$6.1200 | Buy Now |
|
Onlinecomponents.com | Clock Multiplexer 1 Out 4 In - 32-Pin QFN EP - Tape&Reel |
500 In Stock |
|
$5.3500 / $6.1400 | Buy Now |
DISTI #
SY89545LMG-TR
|
Avnet Americas | 3.3V, 3.2Gbps 4:1 LVDS MULTIPLEXER - Tape and Reel (Alt: SY89545LMG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$5.6900 / $7.5000 | Buy Now |
DISTI #
SY89545LMG-TR
|
Avnet Americas | 3.3V, 3.2Gbps 4:1 LVDS MULTIPLEXER - Tape and Reel (Alt: SY89545LMG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$5.6900 / $7.5000 | Buy Now |
|
NAC | 3.3V, 3.2Gbps 4:1 LVDS Multiplexer - Package: 32 VQFN 5x5x0.9mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$5.8900 / $7.1000 | Buy Now |
Part Details for SY89545LMG-TR
SY89545LMG-TR CAD Models
SY89545LMG-TR Part Data Attributes
|
SY89545LMG-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY89545LMG-TR
Microchip Technology Inc
89545 SERIES, 4 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, QCC32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 5 X 5 MM, LEAD FREE, MLF-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Family | 89545 | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.95 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm |
Alternate Parts for SY89545LMG-TR
This table gives cross-reference parts and alternative options found for SY89545LMG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY89545LMG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY89545LMI | Multiplexer, 89545 Series, 1-Func, 4 Line Input, 1 Line Output, Complementary Output, CMOS, 5 X 5 MM, MLF-32 | Micrel Inc | SY89545LMG-TR vs SY89545LMI |
SY89545LMI | Multiplexer, 89545 Series, 1-Func, 4 Line Input, 1 Line Output, Complementary Output, CMOS, 5 X 5 MM, MLF-32 | Microchip Technology Inc | SY89545LMG-TR vs SY89545LMI |
SY89545LMGTR | 89545 SERIES, 4 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, QCC32, 5 X 5 MM, LEAD FREE, MLF-32 | Micrel Inc | SY89545LMG-TR vs SY89545LMGTR |
SY89545LMGTR | 89545 SERIES, 4 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, QCC32, 5 X 5 MM, LEAD FREE, MLF-32 | Microchip Technology Inc | SY89545LMG-TR vs SY89545LMGTR |
SY89545LMITR | Multiplexer, 89545 Series, 1-Func, 4 Line Input, 1 Line Output, Complementary Output, CMOS, 5 X 5 MM, MLF-32 | Micrel Inc | SY89545LMG-TR vs SY89545LMITR |