-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
89645 SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 4 INVERTED OUTPUT(S), PDSO20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y4902
|
Newark | 1:4 Cmos/Lvttl-To-Lvds Translator+ Fanout Buffer 20 Tssop 4.4Mm Tube Rohs Compliant: Yes |Microchip SY89645LK4G Min Qty: 222 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7300 | Buy Now |
DISTI #
51AK9475
|
Newark | Fan-Out Buffer, 650Mhz, Tssop-20 |Microchip SY89645LK4G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9600 / $6.0600 | Buy Now |
DISTI #
576-1599-ND
|
DigiKey | IC CLK BUFFER 1:4 650MHZ 20TSSOP Min Qty: 1 Lead time: 9 Weeks Container: Tube |
1218 In Stock |
|
$3.6200 / $4.7900 | Buy Now |
DISTI #
SY89645LK4G
|
Avnet Americas | MCCSY89645LK4G - Rail/Tube (Alt: SY89645LK4G) RoHS: Compliant Min Qty: 222 Package Multiple: 74 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$3.6200 / $4.7900 | Buy Now |
DISTI #
998-SY89645LK4G
|
Mouser Electronics | Buffers & Line Drivers 1:4 CMOS/LVTTL-to-LVDS Translator+ Fanout Buffer RoHS: Compliant | 419 |
|
$3.6200 / $4.7900 | Buy Now |
DISTI #
SY89645LK4G
|
Microchip Technology Inc | 1:4 CMOS/LVTTL-to-LVDS Translator+ Fanout Buffer, Projected EOL: 2023-10-24 RoHS: Compliant pbFree: Yes |
148 Alternates Available |
|
$3.4700 / $4.7900 | Buy Now |
|
Future Electronics | 1:4 CMOS/LVTTL-TO-LVDS TRANSLATOR+ FANOUT BUFFER RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 26Tube |
|
$3.5500 / $4.1400 | Buy Now |
|
Onlinecomponents.com | Clock Fanout Buffer - 4 Out 1 In - 20-Pin TSSOP - Tube |
444 In Stock |
|
$3.0600 / $3.8500 | Buy Now |
DISTI #
62817083
|
Verical | Clock Fanout Buffer 4-OUT 1-IN 1:4 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2129 | Americas - 440 |
|
$4.1656 / $5.0993 | Buy Now |
|
Bristol Electronics | 155 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SY89645LK4G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY89645LK4G
Microchip Technology Inc
89645 SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 4 INVERTED OUTPUT(S), PDSO20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, TSSOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Family | 89645 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Inverted Outputs | 4 | |
Number of Terminals | 20 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Propagation Delay (tpd) | 3 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.04 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
fmax-Min | 650 MHz |
This table gives cross-reference parts and alternative options found for SY89645LK4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY89645LK4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY89645LK4GTR | 89645 SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 4 INVERTED OUTPUT(S), PDSO20, LEAD FREE, TSSOP-20 | Micrel Inc | SY89645LK4G vs SY89645LK4GTR |