Part Details for SY89833ALMG-TR by Microchip Technology Inc
Overview of SY89833ALMG-TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SY89833ALMG-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y4931
|
Newark | 3.3V 1:4 Pecl Fanout Buffer 16 Vqfn 3X3X1.00Mm T/R Rohs Compliant: Yes |Microchip SY89833ALMG-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.9500 | Buy Now |
DISTI #
SY89833ALMG-CT-ND
|
DigiKey | IC CLK BUFFER 1:4 2GHZ 16MLF Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
177 In Stock |
|
$6.7400 / $8.9000 | Buy Now |
DISTI #
SY89833ALMG-TR
|
Avnet Americas | 3.3V 1:4 PECL FANOUT BUFFER - Tape and Reel (Alt: SY89833ALMG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$6.7400 / $8.9000 | Buy Now |
DISTI #
998-SY89833ALMGTR
|
Mouser Electronics | Clock Buffer 3.3V 1:4 PECL Fanout Buffer RoHS: Compliant | 1230 |
|
$6.7400 / $8.9000 | Buy Now |
DISTI #
SY89833ALMG-TR
|
Microchip Technology Inc | 3.3V 1:4 PECL Fanout Buffer, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3000 Alternates Available |
|
$5.1800 / $8.9000 | Buy Now |
|
Future Electronics | SY89833 Series 3.3 V 2 GHz Ultra Precision 1:4 LVDS Fanout Buffer/Translator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$6.6100 | Buy Now |
|
Onlinecomponents.com | 3.3V 1: 4 Pecl Fanout Buffer 16 VQFN 3X3X1.00MM T/r Rohs Compliant: Yes | Alternative Product Available |
|
$4.0300 / $4.7500 | Buy Now |
DISTI #
SY89833ALMG-TR
|
Avnet Americas | 3.3V 1:4 PECL FANOUT BUFFER - Tape and Reel (Alt: SY89833ALMG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$6.7400 / $8.9000 | Buy Now |
|
Ameya Holding Limited | SY89833 Series 3.3 V 2 GHz Ultra Precision 1:4 LVDS Fanout Buffer/Translator | 4000 |
|
RFQ | |
DISTI #
SY89833ALMG-TR
|
Avnet Americas | 3.3V 1:4 PECL FANOUT BUFFER - Tape and Reel (Alt: SY89833ALMG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$6.7400 / $8.9000 | Buy Now |
Part Details for SY89833ALMG-TR
SY89833ALMG-TR CAD Models
SY89833ALMG-TR Part Data Attributes
|
SY89833ALMG-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY89833ALMG-TR
Microchip Technology Inc
89833 SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MLF-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Family | 89833 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.47 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.02 ns | |
Seated Height-Max | 0.95 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
fmax-Min | 2000 MHz |
Alternate Parts for SY89833ALMG-TR
This table gives cross-reference parts and alternative options found for SY89833ALMG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY89833ALMG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY89833LMITR | Low Skew Clock Driver, 89833 Series, 4 True Output(s), 0 Inverted Output(s), 3 X 3 MM, MLF-16 | Microchip Technology Inc | SY89833ALMG-TR vs SY89833LMITR |
SY89833LMG-TR | 89833 SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC16 | Microchip Technology Inc | SY89833ALMG-TR vs SY89833LMG-TR |
SY89833ALMG | 89833 SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC16 | Microchip Technology Inc | SY89833ALMG-TR vs SY89833ALMG |
SY89833LMI | Low Skew Clock Driver, 89833 Series, 4 True Output(s), 0 Inverted Output(s), 3 X 3 MM, MLF-16 | Micrel Inc | SY89833ALMG-TR vs SY89833LMI |
SY89833ALMI | 89833 SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC16 | Microchip Technology Inc | SY89833ALMG-TR vs SY89833ALMI |
SY89833LMITR | Low Skew Clock Driver, 89833 Series, 4 True Output(s), 0 Inverted Output(s), 3 X 3 MM, MLF-16 | Micrel Inc | SY89833ALMG-TR vs SY89833LMITR |