-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
89833 SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC9207
|
Newark | Fan-Out Buffer, 2Ghz, Qfn-16, Clock Ic Type:Fanout Buffer, Frequency:2Ghz, No. Of Outputs:4Outputs, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Clock Ic Case Style:Qfn, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Microchip SY89833ALMG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 344 |
|
$7.0100 / $9.2600 | Buy Now |
DISTI #
38AH9350
|
Newark | 3.3V 1:4 Pecl Fanout Buffer Rohs Compliant: Yes |Microchip SY89833ALMG Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$6.5000 | Buy Now |
DISTI #
71Y4930
|
Newark | 3.3V 1:4 Pecl Fanout Buffer 16 Vqfn 3X3X1.00Mm Tube Rohs Compliant: Yes |Microchip SY89833ALMG Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5000 | Buy Now |
DISTI #
576-3501-5-ND
|
DigiKey | IC CLK BUFFER 1:4 2GHZ 16MLF Min Qty: 1 Lead time: 4 Weeks Container: Tube |
177 In Stock |
|
$6.7400 / $8.9000 | Buy Now |
DISTI #
SY89833ALMG
|
Avnet Americas | 3.3V 1:4 PECL FANOUT BUFFER - Rail/Tube (Alt: SY89833ALMG) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 200 |
|
$6.7400 / $8.9000 | Buy Now |
DISTI #
998-SY89833ALMG
|
Mouser Electronics | Clock Buffer 3.3V 1:4 PECL Fanout Buffer RoHS: Compliant | 463 |
|
$6.7400 / $8.9000 | Buy Now |
DISTI #
SY89833ALMG
|
Microchip Technology Inc | 3.3V 1:4 PECL Fanout Buffer, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
12400 Alternates Available |
|
$5.1800 / $8.9000 | Buy Now |
|
Future Electronics | SY89833 Series 3.3 V 2 GHz Ultra Precision 1:4 LVDS Fanout Buffer/Translator RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 100Tube |
|
$6.6100 / $6.8900 | Buy Now |
|
Onlinecomponents.com | Clock Fanout Buffer - 4 Out 1 In - 16-Pin QFN EP - Tube |
1497 In Stock |
|
$5.9900 / $8.9700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 50 |
|
$4.1816 / $8.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SY89833ALMG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY89833ALMG
Microchip Technology Inc
89833 SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MLF-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Family | 89833 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.47 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.02 ns | |
Seated Height-Max | 0.95 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
fmax-Min | 2000 MHz |
This table gives cross-reference parts and alternative options found for SY89833ALMG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY89833ALMG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY89833LMITR | Low Skew Clock Driver, 89833 Series, 4 True Output(s), 0 Inverted Output(s), 3 X 3 MM, MLF-16 | Microchip Technology Inc | SY89833ALMG vs SY89833LMITR |
SY89833LMG-TR | 89833 SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC16 | Microchip Technology Inc | SY89833ALMG vs SY89833LMG-TR |
SY89833LMI | Low Skew Clock Driver, 89833 Series, 4 True Output(s), 0 Inverted Output(s), 3 X 3 MM, MLF-16 | Micrel Inc | SY89833ALMG vs SY89833LMI |
SY89833ALMI | 89833 SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC16 | Microchip Technology Inc | SY89833ALMG vs SY89833ALMI |
SY89833LMITR | Low Skew Clock Driver, 89833 Series, 4 True Output(s), 0 Inverted Output(s), 3 X 3 MM, MLF-16 | Micrel Inc | SY89833ALMG vs SY89833LMITR |