Part Details for SY89850UMG-TR by Microchip Technology Inc
Overview of SY89850UMG-TR by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for SY89850UMG-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y4956
|
Newark | Low Power Lvpecl Driver With Internal Termination 8 Vdfn 2X2X0.9Mm T/R Rohs Compliant: Yes |Microchip SY89850UMG-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6900 | Buy Now |
DISTI #
576-2957-1-ND
|
DigiKey | IC DRVR/RCVR LVPECL PREC 8-MLF Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$2.6100 | Buy Now |
DISTI #
SY89850UMG-TR
|
Avnet Americas | Line Driver/Receiver 1-CH Non-Inverting 8-Pin DFN T/R - Tape and Reel (Alt: SY89850UMG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.6100 / $3.4300 | Buy Now |
DISTI #
998-SY89850UMGTR
|
Mouser Electronics | Specialty Function Logic Low Power LVPECL Driver with Internal Termination RoHS: Compliant | 623 |
|
$2.6100 / $3.4300 | Buy Now |
DISTI #
SY89850UMG-TR
|
Microchip Technology Inc | Low Power LVPECL Driver with Internal Termination, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
8000 Alternates Available |
|
$2.5000 / $3.4300 | Buy Now |
|
Future Electronics | SY89850U Series 4 GHz Low Power LVPECL Driver/Receiver with Internal Termination RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.8000 | Buy Now |
|
Onlinecomponents.com | Precision Low-Power LVPECL Line Driver/Receiver with Internal Termination - 8-Pin DFN - Tape&Reel | 8000 Factory Stock |
|
$2.3100 / $4.8400 | Buy Now |
|
Rochester Electronics | SY89850U - Low Power LVPECL Driver with Internal Termination RoHS: Compliant Status: Active Min Qty: 1 | 18060 |
|
$2.7400 / $3.2200 | Buy Now |
DISTI #
SY89850UMG-TR
|
Avnet Americas | Line Driver/Receiver 1-CH Non-Inverting 8-Pin DFN T/R - Tape and Reel (Alt: SY89850UMG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.6100 / $3.4300 | Buy Now |
|
Ameya Holding Limited | SY89850U Series 4 GHz Low Power LVPECL Driver/Receiver with Internal Termination | 8000 |
|
RFQ |
Part Details for SY89850UMG-TR
SY89850UMG-TR CAD Models
SY89850UMG-TR Part Data Attributes:
|
SY89850UMG-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY89850UMG-TR
Microchip Technology Inc
LINE RECEIVER, DSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | CAN ALSO OPERATE AT 3.3V SUPPLY | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.36 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm |
Alternate Parts for SY89850UMG-TR
This table gives cross-reference parts and alternative options found for SY89850UMG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY89850UMG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY89850UMGTR | LINE RECEIVER, DSO8, 2 X 2 MM, LEAD FREE, MLF-8 | Microchip Technology Inc | SY89850UMG-TR vs SY89850UMGTR |