Part Details for SYBD-16-53HP+ by Mini-Circuits
Overview of SYBD-16-53HP+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for SYBD-16-53HP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-SYBD-16-53HP+-ND
|
DigiKey | BI-DIR COUP, 2700-5000 MHZ, 50 Min Qty: 10 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$54.6370 | Buy Now |
DISTI #
139-SYBD-16-53HP
|
Mouser Electronics | Signal Conditioning 16.3 dB SMT Bi-Directional Coupler, 2700 - 5000 MHz, 50ohm RoHS: Compliant | 46 |
|
$35.5100 / $40.1600 | Buy Now |
Part Details for SYBD-16-53HP+
SYBD-16-53HP+ CAD Models
SYBD-16-53HP+ Part Data Attributes:
|
SYBD-16-53HP+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
SYBD-16-53HP+
Mini-Circuits
Bi-Directional Coupler, 2700MHz Min, 5000MHz Max, 0.7dB Insertion Loss-Max, ROHS COMPLIANT, CASE JB1233, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 43.98 dBm | |
Insertion Loss-Max | 0.7 dB | |
Operating Frequency-Max | 5000 MHz | |
Operating Frequency-Min | 2700 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | BI-DIRECTIONAL COUPLER | |
VSWR-Max | 1.3 |