Part Details for SYM-001T-P0.6(N) by JST Manufacturing
Results Overview of SYM-001T-P0.6(N) by JST Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MS85001-TR | Renesas Electronics Corporation | UWB Motion Detector IC | |
2SD1001-T1-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors, POMM, / | |
2SD1001-T1-AY | Renesas Electronics Corporation | Small Signal Bipolar Transistors, POMM, / |
Price & Stock for SYM-001T-P0.6(N)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JSTSYM-001T-P0.6(N)
|
Heilind Electronics | Americas - 159375 in Stock82875 On Order |
|
$0.0346 / $0.0375 | Buy Now | |
DISTI #
JSTSYM-001T-P0.6(N).PL
|
Heilind Electronics | LOOSE PIECE | Americas - 14850 in Stock |
|
$0.0502 / $0.0642 | Buy Now |
DISTI #
JSTSYM-001T-P0.6(N).P
|
Heilind Electronics | CONN PIN 22-28AWG TIN CRI - CUT STRIP | Americas - 750 in Stock6375 On Order |
|
$0.0502 / $0.0642 | Buy Now |
|
Bristol Electronics | 475 |
|
RFQ | ||
DISTI #
SYM-001T-P0.6
|
TME | Contact, male, phosphor bronze, tinned, 0.08÷0.33mm2, 28AWG÷22AWG Min Qty: 10 | 16835 |
|
$0.0378 / $0.0722 | Buy Now |
DISTI #
JSTSYM-001T-P0.6(N)
|
Interstate Connecting Components | 3187516575 On Order |
|
$0.0346 / $0.0375 | Buy Now | |
DISTI #
JSTSYM-001T-P0.6(N).PL
|
Interstate Connecting Components | LOOSE PIECE | 2970 |
|
$0.0502 / $0.0642 | Buy Now |
DISTI #
JSTSYM-001T-P0.6(N).P
|
Interstate Connecting Components | CONN PIN 22-28AWG TIN CRI - CUT STRIP | 1751487 On Order |
|
$0.0502 / $0.0642 | Buy Now |
|
LCSC | 2228 0.080.33 Housing Contact ROHS | 60600 |
|
$0.0137 / $0.0264 | Buy Now |
Part Details for SYM-001T-P0.6(N)
SYM-001T-P0.6(N) CAD Models
SYM-001T-P0.6(N) Part Data Attributes
|
SYM-001T-P0.6(N)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SYM-001T-P0.6(N)
JST Manufacturing
CONN PIN 22-28AWG TIN CRIMP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Approvals | TUV; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.071 inch | |
Cable Entry-Min | 0.047 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 3 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Length | 0.146 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |