-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Splitter And Combiner, 10MHz Min, 1000MHz Max, 2.3dB Insertion Loss-Max, ROHS COMPLIANT, SURFACE MOUNT, TTT166, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-SYPJ-2-13+CT-ND
|
DigiKey | C&W 180 HYBRID, 10 - 1000 MHZ Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
252 In Stock |
|
$7.1750 / $11.0800 | Buy Now |
DISTI #
139-SYPJ-2-13+
|
Mouser Electronics | Signal Conditioning Core & Wire 180 Hybrid, 10 - 1000 MHz, 50? RoHS: Compliant | 648 |
|
$6.8900 / $10.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SYPJ-2-13+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
SYPJ-2-13+
Mini-Circuits
Splitter And Combiner, 10MHz Min, 1000MHz Max, 2.3dB Insertion Loss-Max, ROHS COMPLIANT, SURFACE MOUNT, TTT166, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT, TTT166, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | TR, 7 INCH: 200 | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 26.99 dBm | |
Insertion Loss-Max | 2.3 dB | |
Isolation-Min | 18 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | 180 DEGREE HYBRID COUPLER | |
Surface Mount | YES | |
VSWR-Max | 1.7 |