Part Details for SYPS-2-252+ by Mini-Circuits
Overview of SYPS-2-252+ by Mini-Circuits
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for SYPS-2-252+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-SYPS-2-252+CT-ND
|
DigiKey | RF PWR DVDR 5MHZ-2.5GHZ 8SMD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
211 In Stock |
|
$24.6500 / $36.3500 | Buy Now |
DISTI #
139-SYPS-2-252
|
Mouser Electronics | Signal Conditioning PWR SPLTR CMBD / SM / RoHS RoHS: Compliant | 42 |
|
$23.6700 / $36.3500 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | 5 MHz - 2500 MHz RF/MICROWAVE COMBINER, 2.4 dB INSERTION LOSS | 12 |
|
$16.9000 | Buy Now |
Part Details for SYPS-2-252+
SYPS-2-252+ CAD Models
SYPS-2-252+ Part Data Attributes
|
SYPS-2-252+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
SYPS-2-252+
Mini-Circuits
Combiner, 5MHz Min, 2500MHz Max, 2.4dB Insertion Loss-Max, ROHS COMPLIANT PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 44.31 dBm | |
Insertion Loss-Max | 2.4 dB | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | COMBINER | |
Terminal Finish | GOLD OVER NICKEL | |
VSWR-Max | 1.77 |