Part Details for SYPS-3-152-75+ by Mini-Circuits
Overview of SYPS-3-152-75+ by Mini-Circuits
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SYPS-3-152-75+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-SYPS-3-152-75+CT-ND
|
DigiKey | 3 WAYS CORE & WIRE POWER SPLITTE Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
152 In Stock |
|
$10.1750 / $13.8500 | Buy Now |
Part Details for SYPS-3-152-75+
SYPS-3-152-75+ CAD Models
SYPS-3-152-75+ Part Data Attributes
|
SYPS-3-152-75+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
SYPS-3-152-75+
Mini-Circuits
Splitter And Combiner
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Characteristic Impedance | 75 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 2.9 dB | |
Isolation-Min | 13 dB | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 1500 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
RF/Microwave Device Type | SPLITTER AND COMBINER | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
VSWR-Max | 1.8 |