-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 400W, 33V V(RWM), Bidirectional, 1 Element, Silicon, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5732
|
Newark | Tvs Diode, 400W, Bidir, Do-214Ac, Product Range:Sz1Sma Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:33V, Clamping Voltage Max:53.3V, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Minimum Breakdown Voltage:36.7V Rohs Compliant: Yes |Littelfuse SZ1SMA33CAT3G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.2440 | Buy Now |
DISTI #
34AC6329
|
Newark | Zen Tvs 400W 33V Bi Do-214Ac Tr13/ Tr Rohs Compliant: Yes |Littelfuse SZ1SMA33CAT3G RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2900 / $0.3780 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
DISTI #
SZ1SMA33CAT3G-LF
|
TME | Diode: TVS, 0.4kW, 38.63V, 7.5A, bidirectional, ±5%, DO214AC, SZ1SMA Min Qty: 1 | 0 |
|
$0.2910 / $0.7810 | RFQ |
|
CHIPMALL.COM LIMITED | 7.5A 400W 53.3V 36.7V Bidirectional 33V SMA ESD and Surge Protection TVS/ESD ROHS | 1000 |
|
$0.0646 / $0.3692 | Buy Now |
|
LCSC | 7.5A 400W 53.3V 36.7V Bidirectional 33V SMA ESD and Surge Protection (TVS/ESD) ROHS | 2 |
|
$0.3649 / $0.5881 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 400W 33V DO214AC (SMA) SMT T&R | 0 |
|
$0.2407 / $0.2768 | RFQ |
|
Win Source Electronics | TVS DIODE 33VWM 53.3VC SMA | 50970 |
|
$0.0950 / $0.1420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZ1SMA33CAT3G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SZ1SMA33CAT3G
Littelfuse Inc
Trans Voltage Suppressor Diode, 400W, 33V V(RWM), Bidirectional, 1 Element, Silicon, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | LOW ZENER IMPEDANCE, EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 40.56 V | |
Breakdown Voltage-Min | 36.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 33 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |