Part Details for SZ2-10.00-R480-F4PBE-9 by Bivar Inc
Overview of SZ2-10.00-R480-F4PBE-9 by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZ2-10.00-R480-F4PBE-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-SZ2-10.00-R480-F4PBE-9-ND
|
DigiKey | LIGHT PIPE FLEXIBLE 10" 4.20MM Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5594 | Buy Now |
DISTI #
749SZ21000R480F4PBE9
|
Mouser Electronics | LED Light Pipes | 0 |
|
$2.9800 / $6.9400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$3.0900 | Buy Now |