Part Details for SZA2044Z by Murata Connectivity
Overview of SZA2044Z by Murata Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZA2044Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 2.0 GHZ TO 2.7 GHZ 5 V 1 W POWER AMPLIFIER Narrow Band Medium Power Amplifier, 2000MHz Min, 2700MHz Max, 1 Func, GAAS RoHS: Not Compliant | Europe - 9 |
|
RFQ |