-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250 mW; Zener Diode Voltage Regulator 2.7 (Automotive), SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SZBZX84C2V7LT1G by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9668
|
Newark | Zener Diode, Aec-Q101, 2.7V, 0.25W, Sot23 Rohs Compliant: Yes |Onsemi SZBZX84C2V7LT1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7794 |
|
$0.0450 / $0.1620 | Buy Now |
DISTI #
76T7502
|
Newark | Zen Sot23 Reg .225W Spcl/ Reel |Onsemi SZBZX84C2V7LT1G RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0270 | Buy Now |
DISTI #
SZBZX84C2V7LT1G
|
Avnet Americas | Diode Zener Single 2.7V 7% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZBZX84C2V7LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0155 / $0.0166 | Buy Now |
DISTI #
70467687
|
RS | SZBZX84C2V7LT1G Zener Diode, 2.7V 5% 225 mW, 300 mW SMT 3-Pin SOT-23 | ON Semiconductor SZBZX84C2V7LT1G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0290 / $0.0340 | RFQ |
|
Rochester Electronics | BZX84C2V7L - Zener Diode, 2.7V, 7.41%, 0.25W, Unidirectional, TO-236AB ' RoHS: Compliant Status: Active Min Qty: 1 | 12000 |
|
$0.0213 / $0.0250 | Buy Now |
|
ComSIT USA | ZENER VOLTAGE REGULATOR DIODE Zener Diode, 2.7V V(Z), 7.41%, 0.25W, Silicon, Unidirectional, TO-236AB RoHS: Compliant |
|
|
RFQ | |
DISTI #
SZBZX84C2V7LT1G
|
Avnet Silica | Diode Zener Single 2.7V 5% 300mW 2-Pin SOT-23 T/R (Alt: SZBZX84C2V7LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SZBZX84C2V7LT1G
|
EBV Elektronik | Diode Zener Single 2.7V 5% 300mW 2-Pin SOT-23 T/R (Alt: SZBZX84C2V7LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 3941 |
|
RFQ | |
|
New Advantage Corporation | SOT23-3/225 mW 2.7 V �5% Zener Diode Voltage Regulator RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 36000 |
|
$0.0246 / $0.0266 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZBZX84C2V7LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZBZX84C2V7LT1G
onsemi
250 mW; Zener Diode Voltage Regulator 2.7 (Automotive), SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 7.41% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for SZBZX84C2V7LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZBZX84C2V7LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84C2V7LT116 | ROHM Semiconductor | $0.0574 | Zener Diode, | SZBZX84C2V7LT1G vs BZX84C2V7LT116 |
SZBZX84C2V7ET3G | onsemi | Check for Price | DIODE VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | SZBZX84C2V7LT1G vs SZBZX84C2V7ET3G |
SZX84C2V7LT1G | onsemi | Check for Price | VOLTAGE REGULATOR DIODE | SZBZX84C2V7LT1G vs SZX84C2V7LT1G |