-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Capacitance ESD Protection Diodes for High Speed Data Lines, SOD-923-2, 8000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC0597
|
Newark | Diode, Aec-Q101, Esd, 5V, Sod-923, Clamping Voltage Vc Max:5V, Diode Case Style:Sod-923, No. Of Pins:2Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:Aec-Q101, Svhc:No Svhc Rohs Compliant: Yes |Onsemi SZESD9101P2T5G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11965 |
|
$0.1020 / $0.3020 | Buy Now |
DISTI #
31AC1472
|
Newark | Diode, Aec-Q101, Esd, 5V, Sod-923, Clamping Voltage Vc Max:5V, Diode Case Style:Sod-923, No. Of Pins:2Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:Aec-Q101 Rohs Compliant: Yes |Onsemi SZESD9101P2T5G RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0690 / $0.0740 | Buy Now |
DISTI #
SZESD9101P2T5G
|
Avnet Americas | ESD Suppressor TVS Single Uni-Dir 25kV 2-Pin SOD-923 T/R - Tape and Reel (Alt: SZESD9101P2T5G) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 31 Weeks, 0 Days Container: Reel | 0 |
|
$0.0536 / $0.0555 | Buy Now |
|
Bristol Electronics | 1872 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 5713 |
|
RFQ | |
DISTI #
SZESD9101P2T5G
|
Avnet Asia | ESD Suppressor TVS Single Uni-Dir 25kV 2-Pin SOD-923 T/R (Alt: SZESD9101P2T5G) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 31 Weeks, 0 Days | 0 |
|
$0.0510 / $0.0603 | Buy Now |
DISTI #
SZESD9101P2T5G
|
Avnet Silica | ESD Suppressor TVS Single Uni-Dir 25kV 2-Pin SOD-923 T/R (Alt: SZESD9101P2T5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 32 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 7V 5.3V 5V SOD-923 ESD and Surge Protection TVS/ESD ROHS | 7462 |
|
$0.0761 / $0.1312 | Buy Now |
DISTI #
SZESD9101P2T5G
|
EBV Elektronik | ESD Suppressor TVS Single Uni-Dir 25kV 2-Pin SOD-923 T/R (Alt: SZESD9101P2T5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 33 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 7V 5.3V 5V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | 7622 |
|
$0.0793 / $0.1367 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZESD9101P2T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZESD9101P2T5G
onsemi
Low Capacitance ESD Protection Diodes for High Speed Data Lines, SOD-923-2, 8000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-923-2 | |
Manufacturer Package Code | 514AB | |
Reach Compliance Code | compliant | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Max | 8 V | |
Breakdown Voltage-Min | 5.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |