SZF-01T-P0.7
JST Manufacturing
Description: Wire Terminal, 0.5mm2

Overview of SZF-01T-P0.7 by JST Manufacturing

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

Price & Stock for SZF-01T-P0.7 by JST Manufacturing

Part # Manufacturer Description Stock Price Buy
DISTI # SZF-01T-P0.7-ND
DigiKey CONN SOCKET 20-26AWG CRIMP TIN Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.0435
$0.0435 Buy Now
DISTI # 306-SZF-01T-P0.7
Mouser Electronics Terminals ZL CONTACT (SZF) RoHS: Compliant 5500
  • 1 $0.1200
  • 10 $0.0910
  • 100 $0.0670
  • 500 $0.0560
  • 1,000 $0.0490
  • 3,000 $0.0430
  • 6,000 $0.0410
  • 9,000 $0.0400
  • 24,000 $0.0370
$0.0370 / $0.1200 Buy Now
LCSC Housing Contact ROHS 28060
  • 10 $0.0172
  • 100 $0.0152
  • 300 $0.0143
  • 3,000 $0.0135
  • 6,000 $0.0129
  • 9,000 $0.0126
$0.0126 / $0.0172 Buy Now

CAD Models for SZF-01T-P0.7 by JST Manufacturing
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SZF-01T-P0.7 by JST Manufacturing

SZF-01T-P0.7
JST Manufacturing
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
J S T MFG CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.90.40.00
Additional Feature
CONTACT FINISH: TIN
Approvals
CSA; UL
Assembly Item Name
CONTACT
Cable Entry-Max
0.005 inch
Cable Entry-Min
0.02 inch
Connector Support Type
CONNECTOR ACCESSORY
Contact Gender
FEMALE
Contact Resistance
10 mΩ
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
NO
Material
PHOSPHOR BRONZE
Mounting Style
STRAIGHT
Operating Temperature-Max
90 °C
Operating Temperature-Min
-25 °C
Rated Current
10 A
Rated Voltage(AC)
300 V
Rated Voltage(DC)
300 V
Terminal Type
CRIMP
Used With
ZL CONNECTOR
Wire Size-Max
20 AWG
Wire Size-Min
26 AWG
Want to compare parts?
  1. SZF-01T-P0.7
    JST Manufacturing
    Wire Terminal, 0.5mm2
    VS

Related Parts for SZF-01T-P0.7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SZF-01T-P0.7 by JST Manufacturing.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SZF-01T-P0.7 by JST Manufacturing

Select Manufacturer
Which Manufacturer of SZF-01T-P0.7 would you like to use for your alert(s)?
  • Please alert me when SZF-01T-P0.7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SZF-01T-P0.7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SZF-01T-P0.7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SZF-01T-P0.7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SZF-01T-P0.7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SZF-01T-P0.7 by JST Manufacturing

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: