Part Details for SZHBL5006HT1G by onsemi
Overview of SZHBL5006HT1G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZHBL5006HT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X4549
|
Newark | Shunt Hbled Protection/Reel |Onsemi SZHBL5006HT1G RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
488-SZHBL5006HT1GCT-ND
|
DigiKey | LIGHT PROTECTOR LED SHUNT 7V SMD Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1995 In Stock |
|
$0.1128 / $0.3800 | Buy Now |
DISTI #
SZHBL5006HT1G
|
Avnet Americas | Circuit Protection Misc LED Shunt Protector - Tape and Reel (Alt: SZHBL5006HT1G) RoHS: Compliant Min Qty: 2536 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 180000 Partner Stock |
|
$0.1223 / $0.1459 | Buy Now |
|
Rochester Electronics | HBL5006 - LED Electronic Shunt RoHS: Compliant Status: Obsolete Min Qty: 1 | 180000 |
|
$0.1222 / $0.1438 | Buy Now |
Part Details for SZHBL5006HT1G
SZHBL5006HT1G CAD Models
SZHBL5006HT1G Part Data Attributes
|
SZHBL5006HT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZHBL5006HT1G
onsemi
LED Electronic Shunt, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 477-02 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SILICON SURGE PROTECTOR |