Part Details for SZK PH3 VDE by Phoenix Contact
Overview of SZK PH3 VDE by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL32741EIBZ-T | Renesas Electronics Corporation | PROFIBUS Compliant 6kV VDE-Reinforced Isolated RS-485 Transceiver | |
ISL32741EIBZ-T7A | Renesas Electronics Corporation | PROFIBUS Compliant 6kV VDE-Reinforced Isolated RS-485 Transceiver | |
ISL32745EIBZ-T | Renesas Electronics Corporation | 6kV VDE-Reinforced Isolated 40Mbps Full-Duplex RS-485 Transceiver |
Price & Stock for SZK PH3 VDE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Screwdriver - PH crosshead - VDE insulated - size: PH 3 x 150 mm - 2-component grip - with non-slip grip RoHS: Compliant | 0 |
|
$14.9000 / $20.0100 | Buy Now |
DISTI #
PH-1212536
|
TME | Screwdriver, insulated, Phillips, PH3, Blade length: 150mm Min Qty: 1 | 0 |
|
$18.8100 / $20.7500 | RFQ |
|
Master Electronics | Screwdriver - PH crosshead - VDE insulated - size: PH 3 x 150 mm - 2-component grip - with non-slip grip RoHS: Compliant | 0 |
|
$14.9000 / $20.0100 | Buy Now |