Part Details for SZL-WL-B-N by Honeywell Sensing and Control
Overview of SZL-WL-B-N by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZL-WL-B-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M5334
|
Newark | Limit Switch, Spdt, Lever, 10A, 250Vac, Limit Switch Actuator:Adjustable Roller Lever, Contact Configuration:Spdt, Contact Current Ac Max:10A, Contact Voltage Ac Max:250V, Operating Force Max:0.51N-M, Product Range:Szl-Wl Series Rohs Compliant: Yes |Honeywell SZL-WL-B-N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$447.1300 / $544.4700 | Buy Now |
DISTI #
480-SZL-WL-B-N-ND
|
DigiKey | SWITCH LIMIT Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$408.5920 | Buy Now |
DISTI #
785-SZL-WL-B-N
|
Mouser Electronics | Limit Switches LIMIT SWITCH RoHS: Compliant | 0 |
|
$408.5900 / $490.6500 | Order Now |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Side Rotary with Adjustable Roller Lever Screw Mount 10A 480VAC 250VDC Rotary Conduit Automotive RoHS: Compliant |
71 In Stock |
|
$410.6300 / $434.6200 | Buy Now |
DISTI #
67208994
|
Verical | Switch Limit N.O./N.C. SPDT Side Rotary with Adjustable Roller Lever Screw Mount 10A 480VAC 250VDC Rotary Conduit Min Qty: 1 Package Multiple: 1 | Americas - 60 |
|
$373.1700 / $395.5700 | Buy Now |
DISTI #
60869286
|
Verical | Switch Limit N.O./N.C. SPDT Side Rotary with Adjustable Roller Lever Screw Mount 10A 480VAC 250VDC Rotary Conduit Min Qty: 1 Package Multiple: 1 Date Code: 2142 | Americas - 10 |
|
$497.8084 / $535.9063 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Side Rotary with Adjustable Roller Lever Screw Mount 10A 480VAC 250VDC Rotary Conduit Automotive RoHS: Compliant |
71 In Stock |
|
$410.6300 / $434.6200 | Buy Now |