Part Details for SZL-WL-C-LE by Honeywell Sensing and Control
Overview of SZL-WL-C-LE by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for SZL-WL-C-LE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-SZL-WL-C-LE
|
Mouser Electronics | Limit Switches Industrial Limit Switches RoHS: Compliant | 0 |
|
$84.3600 / $105.3200 | Order Now |
Part Details for SZL-WL-C-LE
SZL-WL-C-LE CAD Models
SZL-WL-C-LE Part Data Attributes
|
SZL-WL-C-LE
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SZL-WL-C-LE
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, Side Rotary Adjustable Rod Actuator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | SIDE ROTARY ADJUSTABLE ROD | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact (DC) Max Rating R Load | A@VDC | |
Contact Voltage(AC)-Max | 250 V | |
Operating Force-Max | 1.39 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Sealing | IP67 | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH |