Part Details for SZMMBZ16VALT1G by onsemi
Results Overview of SZMMBZ16VALT1G by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SZMMBZ16VALT1G Information
SZMMBZ16VALT1G by onsemi is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SZMMBZ16VALT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9692
|
Newark | Zener Array, Dual, 16V, 0.225W, Sot-23 Rohs Compliant: Yes |Onsemi SZMMBZ16VALT1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1080 / $0.3020 | Buy Now |
DISTI #
SZMMBZ16VALT1G
|
Avnet Americas | ESD Suppressor Zener Dual Common Anode Uni-Dir 30kV 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZMMBZ16VALT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 630000 Factory Stock |
|
$0.0453 / $0.0518 | Buy Now |
|
Onlinecomponents.com | ESD Suppressor Diode Zener Uni-Dir 13V Automotive 3-Pin SOT-23 T/R RoHS: Compliant | 0 |
|
$0.0489 / $0.0553 | Buy Now |
|
Rochester Electronics | MMBZ16V - Zener Diode 16 V Dual Common Anode RoHS: Compliant Status: Active Min Qty: 1 | 6000 |
|
$0.0477 / $0.0561 | Buy Now |
DISTI #
SZMMBZ16VALT1G
|
Avnet Silica | ESD Suppressor Zener Dual Common Anode Uni-Dir 30kV 3-Pin SOT-23 T/R (Alt: SZMMBZ16VALT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SZMMBZ16VALT1G
|
EBV Elektronik | ESD Suppressor Zener Dual Common Anode Uni-Dir 30kV 3-Pin SOT-23 T/R (Alt: SZMMBZ16VALT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 240000 |
|
RFQ | |
|
Wuhan P&S | - Min Qty: 1 | 2570 |
|
$0.0682 / $0.1409 | Buy Now |
Part Details for SZMMBZ16VALT1G
SZMMBZ16VALT1G CAD Models
SZMMBZ16VALT1G Part Data Attributes
|
SZMMBZ16VALT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMMBZ16VALT1G
onsemi
Dual Common Anode Zener Diode Protection, SOT-23 (TO-236) 2.90x1.30x1.00, 1.90P, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 2.90x1.30x1.00, 1.90P | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Max | 16.8 V | |
Breakdown Voltage-Min | 15.2 V | |
Breakdown Voltage-Nom | 16 V | |
Clamping Voltage-Max | 23 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 40 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 13 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 13 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SZMMBZ16VALT1G
This table gives cross-reference parts and alternative options found for SZMMBZ16VALT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMMBZ16VALT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBZ16VALT1G | onsemi | $0.0625 | Dual Common Anode Zener Diode Protection, SOT-23 (TO-236) 2.90x1.30x1.00, 1.90P, 3000-REEL | SZMMBZ16VALT1G vs MMBZ16VALT1G |
MMBZ16VTALT1G | onsemi | Check for Price | Dual Common Anode Zener Diode Protection, SOT-23 (TO-236) 2.90x1.30x1.00, 1.90P, 3000-REEL | SZMMBZ16VALT1G vs MMBZ16VTALT1G |