Part Details for SZNUD3124LT1G by onsemi
Overview of SZNUD3124LT1G by onsemi
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZNUD3124LT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC1490
|
Newark | Inductive Load Driver, Aec-Q101, Sot-23, Output Current:200Ma, Supply Voltage Min:-, Supply Voltage Max:-, Driver Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Product Rohs Compliant: Yes |Onsemi SZNUD3124LT1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 249 |
|
$0.2700 / $0.6320 | Buy Now |
DISTI #
76T7850
|
Newark | Load Driver, Automotive, Inductive/ Reel |Onsemi SZNUD3124LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1960 / $0.2550 | Buy Now |
DISTI #
38AH2693
|
Newark | Mi Sot23 Indctv Load Drvr Rohs Compliant: Yes |Onsemi SZNUD3124LT1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2250 | Buy Now |
DISTI #
SZNUD3124LT1GOSCT-ND
|
DigiKey | IC PWR DRVR N-CHAN 1:1 SOT23-3 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16119 In Stock |
|
$0.1898 / $0.5700 | Buy Now |
DISTI #
SZNUD3124LT1G
|
Avnet Americas | Load Driver, 200 mA, 28 V, 3 Pins, SOT-23 - Tape and Reel (Alt: SZNUD3124LT1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1882 / $0.2247 | Buy Now |
DISTI #
863-SZNUD3124LT1G
|
Mouser Electronics | Gate Drivers MI INDCTV LOAD DRVR RoHS: Compliant | 43278 |
|
$0.2170 / $0.5700 | Buy Now |
DISTI #
V72:2272_07291737
|
Arrow Electronics | Load Driver Automotive 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2408 Container: Cut Strips | Americas - 985 |
|
$0.2038 / $0.5572 | Buy Now |
|
Future Electronics | SZNUD3124 Series Low Side 28 V 150 mA Automotive Inductive Load Driver -SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1850 / $0.1950 | Buy Now |
|
Future Electronics | SZNUD3124 Series Low Side 28 V 150 mA Automotive Inductive Load Driver -SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1850 / $0.1950 | Buy Now |
DISTI #
78404011
|
Verical | Load Driver Automotive 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 2408 | Americas - 985 |
|
$0.2038 / $0.4475 | Buy Now |