-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Relay Driver, 48 V Dual, Auto Standard, SC-74 (SC-59ML) 6 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7851
|
Newark | Load Driver, Industrial, Inductive/ Reel |Onsemi SZNUD3160DMT1G RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2290 / $0.2980 | Buy Now |
DISTI #
SZNUD3160DMT1G
|
Avnet Americas | MOSFET and Power Driver 200mA 2-OUT Low Side Non-Inverting 6-Pin SC-74 T/R - Tape and Reel (Alt: SZNUD3160DMT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 9000 |
|
$0.2019 / $0.2512 | Buy Now |
DISTI #
SZNUD3160DMT1G
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.2200 | Buy Now |
DISTI #
SZNUD3160DMT1G
|
Avnet Asia | MOSFET and Power Driver 200mA 2-OUT Low Side Non-Inverting 6-Pin SC-74 T/R (Alt: SZNUD3160DMT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.2084 / $0.2530 | Buy Now |
DISTI #
SZNUD3160DMT1G
|
Avnet Silica | MOSFET and Power Driver 200mA 2-OUT Low Side Non-Inverting 6-Pin SC-74 T/R (Alt: SZNUD3160DMT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Silica - 126000 |
|
Buy Now | |
DISTI #
SZNUD3160DMT1G
|
EBV Elektronik | MOSFET and Power Driver 200mA 2-OUT Low Side Non-Inverting 6-Pin SC-74 T/R (Alt: SZNUD3160DMT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 12000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 18000 |
|
$0.3925 / $0.4242 | Buy Now |
|
Win Source Electronics | IC INDUCTIVE LOAD DVR IND SC74-6 | 413310 |
|
$0.1635 / $0.2452 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZNUD3160DMT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZNUD3160DMT1G
onsemi
Relay Driver, 48 V Dual, Auto Standard, SC-74 (SC-59ML) 6 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-74 (SC-59ML) 6 LEAD | |
Package Description | SC-74, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 318F-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Built-in Protections | TRANSIENT | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q101 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for SZNUD3160DMT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZNUD3160DMT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NUD3160DMT1 | onsemi | Check for Price | 2 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO6, SC-74, 6 PIN | SZNUD3160DMT1G vs NUD3160DMT1 |
5962-1722001VXC | Texas Instruments | $936.3636 | Radiation-hardened, QMLV and QMLP 1.5-V to 7-V input 6-A eFuse 16-CFP -55 to 125 | SZNUD3160DMT1G vs 5962-1722001VXC |
TPS22860DBVR | Texas Instruments | Check for Price | 0.73-Ω, 5-V, ultra-low leakage load switch 6-SOT-23 -40 to 85 | SZNUD3160DMT1G vs TPS22860DBVR |
TPD3S014TDBVRQ1 | Texas Instruments | $0.5795 | Current-limit switch and D+/D- ESD protection for automotive USB Host Ports 6-SOT-23 -40 to 105 | SZNUD3160DMT1G vs TPD3S014TDBVRQ1 |
5962R1722001VXC | Texas Instruments | $1,123.6363 | Radiation-hardened, QMLV and QMLP 1.5-V to 7-V input 6-A eFuse 16-CFP -55 to 125 | SZNUD3160DMT1G vs 5962R1722001VXC |
DRV8860APWR | Texas Instruments | $2.7319 | 38V, 0.3A 8 channel low-side driver with open load detection 16-TSSOP -40 to 85 | SZNUD3160DMT1G vs DRV8860APWR |