Part Details for SZNUP2125WTT3G by onsemi
Overview of SZNUP2125WTT3G by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZNUP2125WTT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y4187
|
Newark | 26.2Vzmin 2Line Sc70/ Reel |Onsemi SZNUP2125WTT3G RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1080 / $0.1450 | Buy Now |
DISTI #
488-SZNUP2125WTT3GCT-ND
|
DigiKey | TVS DIODE 24VWM 50VC SC70-3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19508 In Stock |
|
$0.1054 / $0.4900 | Buy Now |
DISTI #
SZNUP2125WTT3G
|
Avnet Americas | Diode TVS Dual Bi-Dir 24V 200W 3-Pin SC-70 T/R - Tape and Reel (Alt: SZNUP2125WTT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1035 / $0.1236 | Buy Now |
DISTI #
863-SZNUP2125WTT3G
|
Mouser Electronics | Bus Transceivers 26.2VZMIN 2LINE SC70 RoHS: Compliant | 18479 |
|
$0.1050 / $0.4900 | Buy Now |
|
Future Electronics | 24V, Automotive, 3-Pin SC-70. RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1110 | Buy Now |
|
Future Electronics | 24V, Automotive, 3-Pin SC-70. RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1110 | Buy Now |
|
Onlinecomponents.com | Dual Line Automotive Bus Protection Dual Line CAN Bus Protection | 0 |
|
$0.0985 / $0.1071 | Buy Now |
DISTI #
SZNUP2125WTT3G
|
Avnet Silica | (Alt: SZNUP2125WTT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SZNUP2125WTT3G
|
EBV Elektronik | (Alt: SZNUP2125WTT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 177000 |
|
RFQ |
Part Details for SZNUP2125WTT3G
SZNUP2125WTT3G CAD Models
SZNUP2125WTT3G Part Data Attributes
|
SZNUP2125WTT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZNUP2125WTT3G
onsemi
Dual Line Automotive Bus Protection Dual Line CAN Bus Protection, 10000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-70, 3 PIN | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Max | 32 V | |
Breakdown Voltage-Min | 26.2 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SZNUP2125WTT3G
This table gives cross-reference parts and alternative options found for SZNUP2125WTT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZNUP2125WTT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZNUP2242WTT3G | Dual Line CAN/CAN-FD Bus Protection Dual Line CAN Bus Protection, 10000-REEL | onsemi | SZNUP2125WTT3G vs SZNUP2242WTT3G |
ESDONCAN1LT3G | CAN / CAN-FD Bus Protector, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | SZNUP2125WTT3G vs ESDONCAN1LT3G |
NUP2125WTT1G | Dual Line Automotive Bus Protection Dual Line CAN Bus Protection, 3000-REEL | onsemi | SZNUP2125WTT3G vs NUP2125WTT1G |
SZNUP2115LT1G | ESD protection for FlexRay transceiver, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | SZNUP2125WTT3G vs SZNUP2115LT1G |
NUP2125WTT3G | Dual Line Automotive Bus Protection Dual Line CAN Bus Protection, 10000-REEL | onsemi | SZNUP2125WTT3G vs NUP2125WTT3G |
ESDONCAN1LT1G | CAN / CAN-FD Bus Protector, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | SZNUP2125WTT3G vs ESDONCAN1LT1G |
SZNUP2125WTT1G | Dual Line Automotive Bus Protection Dual Line CAN Bus Protection, 3000-REEL, Automotive Qualified | onsemi | SZNUP2125WTT3G vs SZNUP2125WTT1G |
NUP2115LT1G | ESD protection for FlexRay transceiver, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | SZNUP2125WTT3G vs NUP2115LT1G |