Part Details for SZNYC0102BLT1G by onsemi
Overview of SZNYC0102BLT1G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for SZNYC0102BLT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SZNYC0102BLT1G
|
Avnet Americas | Thyristor SCR 200V 7A 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZNYC0102BLT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SZNYC0102BLT1G
|
Avnet Americas | Thyristor SCR 200V 7A 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZNYC0102BLT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SZNYC0102BLT1G
|
Avnet Americas | Thyristor SCR 200V 7A 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZNYC0102BLT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for SZNYC0102BLT1G
SZNYC0102BLT1G CAD Models
SZNYC0102BLT1G Part Data Attributes
|
SZNYC0102BLT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZNYC0102BLT1G
onsemi
0.25 A Sensitive Gate Silicon Controlled Rectifier - SCR, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
Trigger Device Type | SCR |