Part Details for SZR-LY2-1-AC110-120V by Honeywell Sensing and Control / MICRO SWITCH
Overview of SZR-LY2-1-AC110-120V by Honeywell Sensing and Control / MICRO SWITCH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1254STL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 120V 3A 400Mohm DPAK(S)/To-252 | |
2SK1254L-E | Renesas Electronics Corporation | Nch Single Power Mosfet 120V 3A 400Mohm DPAK(L)-(1)/To-251 |
Price & Stock for SZR-LY2-1-AC110-120V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000951183
|
Sager | General Purpose Relays | 0 |
|
Buy Now |