Part Details for T-1-13076 by Acme Electric Corporation
Overview of T-1-13076 by Acme Electric Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T-1-13076
T-1-13076 CAD Models
T-1-13076 Part Data Attributes
|
T-1-13076
Acme Electric Corporation
Buy Now
Datasheet
|
Compare Parts:
T-1-13076
Acme Electric Corporation
Power Transformer, 3000VA,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ACME TRANSFORMER | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.32.00.00 | |
Approvals | UL; CSA | |
Number of Secondary Winding | 1 | |
Output Current 1 | 93.8 A | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 3000 VA |