Part Details for T-1062ACT by iNRCORE LLC
Overview of T-1062ACT by iNRCORE LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T-1062ACT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T-1062ACT-ND
|
DigiKey | XFMR SINGLE 1.0625GB Z:150 PBC Min Qty: 80 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$22.9649 | Buy Now |
DISTI #
T-1062ACT
|
Avnet Americas | XFMR SINGLE 1.0625GB Z:150 PBC - Rail/Tube (Alt: T-1062ACT) RoHS: Not Compliant Min Qty: 80 Package Multiple: 80 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$12.8452 / $34.3258 | Buy Now |
DISTI #
673-T-1062ACT
|
Mouser Electronics | Audio Transformers / Signal Transformers | 0 |
|
$22.7400 | Order Now |
DISTI #
T-1062ACT
|
Avnet Abacus | XFMR SINGLE 1.0625GB Z:150 PBC (Alt: T-1062ACT) RoHS: Not Compliant Min Qty: 80 Package Multiple: 80 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for T-1062ACT
T-1062ACT CAD Models
T-1062ACT Part Data Attributes
|
T-1062ACT
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
T-1062ACT
iNRCORE LLC
Datacom Transformer, GENERAL PURPOSE Application(s), 1CT:1CT,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Application | GENERAL PURPOSE | |
Height | 5.46 mm | |
Isolation Voltage | 1500 V | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Primary Inductance | 3.75 µH | |
Pulse Rise Time-Max | 0.28 ns | |
Surface Mount | YES | |
Terminal Finish | NOT SPECIFIED | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 5.84 mm |