Part Details for T-1062SCTNL by iNRCORE LLC
Overview of T-1062SCTNL by iNRCORE LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T-1062SCTNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T-1062SCTNL-ND
|
DigiKey | XFMR DUAL 1.0625GB Z:150 C RPB Min Qty: 35 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$45.0094 | Buy Now |
DISTI #
T-1062SCTNL
|
Avnet Americas | - Rail/Tube (Alt: T-1062SCTNL) RoHS: Not Compliant Min Qty: 35 Package Multiple: 35 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$26.2508 / $38.9151 | Buy Now |
DISTI #
673-T-1062SCTNL
|
Mouser Electronics | Audio Transformers / Signal Transformers RoHS: Compliant | 0 |
|
$41.7200 / $50.0600 | Order Now |
DISTI #
T-1062SCTNL
|
Avnet Abacus | Magnetic (Alt: T-1062SCTNL) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for T-1062SCTNL
T-1062SCTNL CAD Models
T-1062SCTNL Part Data Attributes
|
T-1062SCTNL
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
T-1062SCTNL
iNRCORE LLC
Datacom Transformer, GENERAL PURPOSE Application(s), 1CT:1CT,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Reach Compliance Code | compliant | |
Additional Feature | DIMENSION HEIGHT IS INCLUDE TERMINAL ALSO | |
Application | GENERAL PURPOSE | |
Height | 4.57 mm | |
Isolation Voltage | 1500 V | |
JESD-609 Code | e3 | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Primary Inductance | 3.75 µH | |
Pulse Rise Time-Max | 0.28 ns | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 7.37 mm |
Alternate Parts for T-1062SCTNL
This table gives cross-reference parts and alternative options found for T-1062SCTNL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T-1062SCTNL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T-1062SCT | Datacom Transformer, GENERAL PURPOSE Application(s), 1CT:1CT, | PulseR Ruggedized Solutions | T-1062SCTNL vs T-1062SCT |
T-1062SCT | Datacom Transformer, GENERAL PURPOSE Application(s), 1CT:1CT, | iNRCORE LLC | T-1062SCTNL vs T-1062SCT |
T-1062SCT | Datacom Transformer, GENERAL PURPOSE Application(s), 1CT:1CT, | Pulse Electronics Corporation | T-1062SCTNL vs T-1062SCT |
T-1062SCTT | Datacom Transformer, GENERAL PURPOSE Application(s), 1CT:1CT, | PulseR Ruggedized Solutions | T-1062SCTNL vs T-1062SCTT |
T-1062SCTT | Datacom Transformer, GENERAL PURPOSE Application(s), 1CT:1CT | Pulse Electronics Corporation | T-1062SCTNL vs T-1062SCTT |