Part Details for T-11208 by Rhombus Industries Inc
Overview of T-11208 by Rhombus Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T-11208
T-11208 CAD Models
T-11208 Part Data Attributes:
|
T-11208
Rhombus Industries Inc
Buy Now
Datasheet
|
Compare Parts:
T-11208
Rhombus Industries Inc
Datacom Transformer, TOKEN RING Application(s), 1:1:2:2, DIP-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RHOMBUS INDUSTRIES INC | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | TOKEN RING | |
Height | 5.21 mm | |
Isolation Voltage | 500 V | |
Length | 22.48 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 2 | |
Primary Inductance | 60 µH | |
Pulse Rise Time-Max | 3 ns | |
Surface Mount | NO | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1:2:2 | |
Width | 7.24 mm |