Part Details for T-1200-1310-22X15-90 by Coherent Inc
Overview of T-1200-1310-22X15-90 by Coherent Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN12006NC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 60 V, 20 A, 0.0120 Ω@10V, TSON Advance(WF) | |
TPN12008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 26 A, 0.0123 Ohm@10V, TSON Advance | |
LPO6013-103KLC | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 2422, ROHS COMPLIANT |
Price & Stock for T-1200-1310-22X15-90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T-1200-1310-22X15-
|
Avnet Americas | HIGH EFFICIENCY TRANSMISSION GRATING: OPERATION WAVELENGTH: O BAND (1275-1345 NM), GROOVE DENSITY 1201.2 LINES/MM, ANGLE OF INCIDENCE: 52 DEG, POLARIZATION S AND P, EFFICIENCY: 90% MINIMUM (AVERAGE PO - Bulk (Alt: T-1200-1310-22X15-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |