Part Details for T-1250ACTNL by iNRCORE LLC
Overview of T-1250ACTNL by iNRCORE LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for T-1250ACTNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T-1250ACTNL
|
Avnet Americas | - Bulk (Alt: T-1250ACTNL) Min Qty: 80 Package Multiple: 80 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$28.2824 / $52.7805 | Buy Now |
DISTI #
673-T-1250ACTNL
|
Mouser Electronics | Audio Transformers / Signal Transformers | 0 |
|
$28.9700 | Order Now |
DISTI #
T-1250ACTNL
|
Avnet Americas | - Bulk (Alt: T-1250ACTNL) Min Qty: 80 Package Multiple: 80 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$28.2824 / $52.7805 | Buy Now |
Part Details for T-1250ACTNL
T-1250ACTNL CAD Models
T-1250ACTNL Part Data Attributes:
|
T-1250ACTNL
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
T-1250ACTNL
iNRCORE LLC
Pulse Transformer, GENERAL PURPOSE Application(s), 1CT:1CT, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Application | GENERAL PURPOSE | |
Height | 5.46 mm | |
Isolation Voltage | 1500 V | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TUBE | |
Primary Inductance | 3.75 µH | |
Pulse Rise Time-Max | 0.28 ns | |
Surface Mount | YES | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 5.84 mm |