Part Details for T-1739-1030S-120X20-94 by Coherent Inc
Overview of T-1739-1030S-120X20-94 by Coherent Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFS1317-394KL | Coilcraft Inc | General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFS1317-395KL | Coilcraft Inc | General Purpose Inductor, 3900uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for T-1739-1030S-120X20-94
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T-1739-1030S-120X2
|
Avnet Americas | HIGH EFFICIENCY TRANSMISSION GRATING: CENTER WAVELENGTH 1030 NM, GROOVE DENSITY 1739.13 LINES/MM, ANGLE OF INCIDENCE 63.6 DEG, POLARIZATION S (E FIELD PARALLEL TO GROOVES), EFFICIENCY 94% MIN. SIZE 12 - Bulk (Alt: T-1739-1030S-120X2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |