Part Details for T-1S15-04-T by Samtec Inc
Overview of T-1S15-04-T by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70261S15PF | Renesas Electronics Corporation | 16K x 16 Dual-Port RAM w/Int | |
70V631S15BF | Renesas Electronics Corporation | 256K x 18 3.3V Dual-Port RAM, Interleaved I/O's | |
7MMV4101S15BG | Renesas Electronics Corporation | 128K X 24 MCM BGA 3.3 |
Price & Stock for T-1S15-04-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
200-T-1S15-04-T
|
Mouser Electronics | Fixed Terminal Blocks | 0 |
|
$0.0300 / $0.2400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0277 / $0.0406 | Buy Now |
DISTI #
000000000005220973
|
Sager | Fixed Terminal Blocks | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0277 / $0.0406 | Buy Now |