Part Details for T-50100 by Rhombus Industries Inc
Overview of T-50100 by Rhombus Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8501002YC | Rochester Electronics LLC | Microprocessor, 16-Bit, 6MHz, CMOS, CQFP68, CERAMIC, QFP-68 | |
8501001YA | Rochester Electronics LLC | Microprocessor, 16-Bit, 8MHz, CMOS, CQFP68, CERAMIC, QFP-68 | |
R0K50100LS900BE | Renesas Electronics Corporation | Renesas Starter Kit for RL78/G13 |
Part Details for T-50100
T-50100 CAD Models
T-50100 Part Data Attributes
|
T-50100
Rhombus Industries Inc
Buy Now
Datasheet
|
Compare Parts:
T-50100
Rhombus Industries Inc
Datacom Transformer, LAN Application(s), 1:1:1
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RHOMBUS INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | LAN | |
ET Product-Min | 25 V-us | |
Height | 6.35 mm | |
Isolation Voltage | 1000 V | |
Length | 8.89 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Packing Method | TUBE | |
Primary Inductance | 5000 µH | |
Pulse Rise Time-Max | 10.5 ns | |
Surface Mount | NO | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1:1 | |
Width | 12.7 mm |